
06035F223K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR81H223KMTR-ND - Tape & Reel (TR) 478-KAM15AR81H223KMCT-ND - Cut Tape (CT) 478-KAM15AR81H223KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035F223K4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.53700 | ₹145.37 |
| 50 | ₹10.53000 | ₹526.50 |
| 100 | ₹9.28130 | ₹928.13 |
| 500 | ₹7.20142 | ₹3,600.71 |
| 1,000 | ₹6.55936 | ₹6,559.36 |
| 2,500 | ₹5.88264 | ₹14,706.60 |
| 5,000 | ₹5.47505 | ₹27,375.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹4.97178 | ₹74,576.70 |
| 30,000 | ₹4.72552 | ₹1,41,765.60 |
| 45,000 | ₹4.60219 | ₹2,07,098.55 |
| 75,000 | ₹4.46549 | ₹3,34,911.75 |
| 1,05,000 | ₹4.38556 | ₹4,60,483.80 |
| 1,50,000 | ₹4.30865 | ₹6,46,297.50 |