
06035J0R8PBSTR | |
---|---|
DigiKey Part Number | 478-06035J0R8PBSTR-ND - Tape & Reel (TR) 478-06035J0R8PBSTRCT-ND - Cut Tape (CT) 478-06035J0R8PBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J0R8PBSTR |
Description | CAP THIN FILM 0.8PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J0R8PBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.8 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹119.80000 | ₹119.80 |
10 | ₹74.98500 | ₹749.85 |
50 | ₹62.34880 | ₹3,117.44 |
100 | ₹57.29050 | ₹5,729.05 |
500 | ₹48.76086 | ₹24,380.43 |
1,000 | ₹46.11995 | ₹46,119.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹43.71539 | ₹1,31,146.17 |
6,000 | ₹42.08628 | ₹2,52,517.68 |
9,000 | ₹41.14726 | ₹3,70,325.34 |
15,000 | ₹40.36546 | ₹6,05,481.90 |
21,000 | ₹39.83615 | ₹8,36,559.15 |