06035J0R9PBTTR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.40592
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.52326
Datasheet
ACCU-P 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J0R9PBTTR

DigiKey Part Number
478-06035J0R9PBTTR-ND - Tape & Reel (TR)
478-06035J0R9PBTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
06035J0R9PBTTR
Description
CAP THIN FILM 0.9PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.9 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J0R9PBTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
0.9 pF
Tolerance
±0.02pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹115.36000₹115.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹41.99295₹1,25,978.85
Manufacturers Standard Package