
06035JR15PBSTR\500 | |
---|---|
DigiKey Part Number | 478-06035JR15PBSTR\500TR-ND - Tape & Reel (TR) 478-06035JR15PBSTR\500CT-ND - Cut Tape (CT) 478-06035JR15PBSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035JR15PBSTR\500 |
Description | CAP THIN FILM 0.15PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.15 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035JR15PBSTR\500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.15 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹129.56000 | ₹129.56 |
10 | ₹102.14000 | ₹1,021.40 |
50 | ₹88.54480 | ₹4,427.24 |
100 | ₹76.63590 | ₹7,663.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹57.98982 | ₹28,994.91 |
1,000 | ₹54.03556 | ₹54,035.56 |
1,500 | ₹53.47531 | ₹80,212.96 |
2,500 | ₹51.80535 | ₹1,29,513.38 |
3,500 | ₹50.82875 | ₹1,77,900.62 |
5,000 | ₹49.88945 | ₹2,49,447.25 |
6,000 | ₹49.44445 | ₹2,96,666.70 |
12,000 | ₹47.94511 | ₹5,75,341.32 |
12,500 | ₹47.86558 | ₹5,98,319.75 |