
0603YC102K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71C102KTTR-ND - Tape & Reel (TR) 478-KAM15AR71C102KTCT-ND - Cut Tape (CT) 478-KAM15AR71C102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC102K4T2A |
Description | CAP CER 1000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC102K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.48700 | ₹124.87 |
| 50 | ₹8.92720 | ₹446.36 |
| 100 | ₹7.85560 | ₹785.56 |
| 500 | ₹6.04032 | ₹3,020.16 |
| 1,000 | ₹5.48120 | ₹5,481.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.83589 | ₹19,343.56 |
| 8,000 | ₹4.51556 | ₹36,124.48 |
| 12,000 | ₹4.35520 | ₹52,262.40 |
| 20,000 | ₹4.17744 | ₹83,548.80 |
| 28,000 | ₹4.07359 | ₹1,14,060.52 |
| 40,000 | ₹3.97366 | ₹1,58,946.40 |