2200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
0805(2012)

0603YC222K4Z2A

DigiKey Part Number
478-KAF15AR71C222KTTR-ND - Tape & Reel (TR)
478-KAF15AR71C222KTCT-ND - Cut Tape (CT)
478-KAF15AR71C222KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YC222K4Z2A
Description
CAP CER 2200PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC222K4Z2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,510
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹13.04600₹130.46
50₹9.35580₹467.79
100₹8.23760₹823.76
500₹6.35342₹3,176.71
1,000₹5.77101₹5,771.01
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.89995₹19,599.80
8,000₹4.57637₹36,610.96
12,000₹4.41445₹52,973.40
20,000₹4.23498₹84,699.60
28,000₹4.13007₹1,15,641.96
40,000₹4.02918₹1,61,167.20
Manufacturers Standard Package