
0603YC563KAT2A | |
|---|---|
DigiKey Part Number | 478-1236-2-ND - Tape & Reel (TR) 478-1236-1-ND - Cut Tape (CT) 478-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC563KAT2A |
Description | CAP CER 0.056UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC563KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.53700 | ₹145.37 |
| 50 | ₹10.51140 | ₹525.57 |
| 100 | ₹9.28130 | ₹928.13 |
| 500 | ₹7.19956 | ₹3,599.78 |
| 1,000 | ₹6.55750 | ₹6,557.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.59605 | ₹22,384.20 |
| 8,000 | ₹5.23903 | ₹41,912.24 |
| 12,000 | ₹5.06039 | ₹60,724.68 |
| 20,000 | ₹4.86231 | ₹97,246.20 |
| 28,000 | ₹4.74656 | ₹1,32,903.68 |
| 40,000 | ₹4.63521 | ₹1,85,408.40 |