
0603ZC103M4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71A103MTTR-ND - Tape & Reel (TR) 478-KAM15AR71A103MTCT-ND - Cut Tape (CT) 478-KAM15AR71A103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZC103M4T2A |
Description | CAP CER 10000PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZC103M4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.05300 | ₹170.53 |
| 50 | ₹12.43100 | ₹621.55 |
| 100 | ₹11.00530 | ₹1,100.53 |
| 500 | ₹8.61038 | ₹4,305.19 |
| 1,000 | ₹7.87142 | ₹7,871.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.05861 | ₹28,234.44 |
| 8,000 | ₹6.63531 | ₹53,082.48 |
| 12,000 | ₹6.42323 | ₹77,078.76 |
| 20,000 | ₹6.18830 | ₹1,23,766.00 |
| 28,000 | ₹6.05097 | ₹1,69,427.16 |
| 40,000 | ₹5.91880 | ₹2,36,752.00 |