
0603ZD102KAT2A | |
|---|---|
DigiKey Part Number | 478-0603ZD102KAT2ATR-ND - Tape & Reel (TR) 478-0603ZD102KAT2ACT-ND - Cut Tape (CT) 478-0603ZD102KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZD102KAT2A |
Description | CAP CER 1000PF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZD102KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 50 | ₹2.12460 | ₹106.23 |
| 100 | ₹1.81710 | ₹181.71 |
| 500 | ₹1.29714 | ₹648.57 |
| 1,000 | ₹1.13687 | ₹1,136.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.89948 | ₹3,597.92 |
| 8,000 | ₹0.81153 | ₹6,492.24 |
| 12,000 | ₹0.76754 | ₹9,210.48 |
| 20,000 | ₹0.71888 | ₹14,377.60 |
| 28,000 | ₹0.69048 | ₹19,333.44 |
| 40,000 | ₹0.66316 | ₹26,526.40 |