
0603ZD106MAT4A | |
|---|---|
DigiKey Part Number | 478-KGM15CR51A106MMTR-ND - Tape & Reel (TR) 478-KGM15CR51A106MMCT-ND - Cut Tape (CT) 478-KGM15CR51A106MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZD106MAT4A |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹18.54400 | ₹185.44 |
| 50 | ₹13.58660 | ₹679.33 |
| 100 | ₹12.04890 | ₹1,204.89 |
| 500 | ₹9.47328 | ₹4,736.64 |
| 1,000 | ₹8.67841 | ₹8,678.41 |
| 2,500 | ₹7.84067 | ₹19,601.67 |
| 5,000 | ₹7.44277 | ₹37,213.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹6.63615 | ₹99,542.25 |
| 30,000 | ₹6.40769 | ₹1,92,230.70 |
| 45,000 | ₹6.25487 | ₹2,81,469.15 |
| 75,000 | ₹6.12561 | ₹4,59,420.75 |