1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603ZG105ZAT4A

DigiKey Part Number
478-KGM15AV51A105ZMTR-ND - Tape & Reel (TR)
478-KGM15AV51A105ZMCT-ND - Cut Tape (CT)
478-KGM15AV51A105ZMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603ZG105ZAT4A
Description
CAP CER 1UF 10V Y5V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603ZG105ZAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,00,000
Check Lead Time
Marketplace Stock: 15,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.57683₹23,652.45
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₹60.57000₹60.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.

Other Suppliers on DigiKey

15,000In Stock
Ships from WEC