Upgrade
Direct

0612YC105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGL31NR71C105MUTR-ND - Tape & Reel (TR) 478-KGL31NR71C105MUCT-ND - Cut Tape (CT) 478-KGL31NR71C105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0612YC105MAT2A |
Description | CAP CER 1UF 16V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹26.55800 | ₹265.58 |
| 50 | ₹23.40840 | ₹1,170.42 |
| 100 | ₹21.90800 | ₹2,190.80 |
| 500 | ₹14.20342 | ₹7,101.71 |
| 1,000 | ₹13.11873 | ₹13,118.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹22.95451 | ₹45,909.02 |
| 4,000 | ₹21.41414 | ₹85,656.56 |

