0612ZC105MAT2W is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹106.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹40.59695
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹40.59695
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹40.59695
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹122.37791
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: ₹29.82000
Datasheet
1 µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0612ZC105MAT2W

DigiKey Part Number
0612ZC105MAT2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0612ZC105MAT2W
Description
CAP CER 1UF 10V X7R 0612
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.