18 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A180K4T2A

DigiKey Part Number
478-KAM21BCG2A180KTTR-ND - Tape & Reel (TR)
478-KAM21BCG2A180KTCT-ND - Cut Tape (CT)
478-KAM21BCG2A180KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A180K4T2A
Description
CAP CER 18PF 100V NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A180K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,639
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹10.99600₹109.96
50₹7.80900₹390.45
100₹6.83990₹683.99
500₹5.22400₹2,612.00
1,000₹4.72453₹4,724.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.97858₹15,914.32
8,000₹3.70147₹29,611.76
12,000₹3.56281₹42,753.72
20,000₹3.40921₹68,184.20
28,000₹3.31942₹92,943.76
40,000₹3.23307₹1,29,322.80
Manufacturers Standard Package