08051C182MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹99.01013
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.98196
Datasheet

Upgrade


KYOCERA AVX
In Stock: 872
Unit Price: ₹13.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.13573
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹6.10392
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.49100
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹5.60887
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.75587
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.96907
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹50.37542
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹27.11588
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹21.10508
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹21.10508
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹21.10508
Datasheet
1800 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C182MAT2A

DigiKey Part Number
08051C182MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051C182MAT2A
Description
CAP CER 1800PF 100V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1800 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C182MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.43693₹13,747.72
Manufacturers Standard Package