0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C473K4Z2A

DigiKey Part Number
478-KAF21KR72A473KUTR-ND - Tape & Reel (TR)
478-KAF21KR72A473KUCT-ND - Cut Tape (CT)
478-KAF21KR72A473KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C473K4Z2A
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C473K4Z2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,297
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹30.17000₹30.17
10₹17.65900₹176.59
50₹12.95600₹647.80
100₹11.18120₹1,118.12
500₹8.73202₹4,366.01
1,000₹7.96708₹7,967.08
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹6.47714₹12,954.28
4,000₹6.13548₹24,541.92
6,000₹5.91881₹35,512.86
10,000₹5.69933₹56,993.30
14,000₹5.63303₹78,862.42
20,000₹5.61320₹1,12,264.00
24,000₹5.55779₹1,33,386.96
48,000₹5.52503₹2,65,201.44
Manufacturers Standard Package