
08051C473KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM21AR72A473KLTR-ND - Tape & Reel (TR) 478-KGM21AR72A473KLCT-ND - Cut Tape (CT) 478-KGM21AR72A473KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C473KAT4A |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C473KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.28300 | ₹152.83 |
| 50 | ₹11.03320 | ₹551.66 |
| 100 | ₹9.74730 | ₹974.73 |
| 500 | ₹7.58162 | ₹3,790.81 |
| 1,000 | ₹6.91254 | ₹6,912.54 |
| 2,500 | ₹6.20805 | ₹15,520.12 |
| 5,000 | ₹5.78387 | ₹28,919.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.24783 | ₹22,478.30 |
| 20,000 | ₹2.09729 | ₹41,945.80 |
| 30,000 | ₹2.02195 | ₹60,658.50 |
| 50,000 | ₹1.93846 | ₹96,923.00 |
| 70,000 | ₹1.88967 | ₹1,32,276.90 |
| 1,00,000 | ₹1.84273 | ₹1,84,273.00 |