
08051C682K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR72A682KTTR-ND - Tape & Reel (TR) 478-KAM21BR72A682KTCT-ND - Cut Tape (CT) 478-KAM21BR72A682KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C682K4T2A |
Description | CAP CER 6800PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C682K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹11.74100 | ₹117.41 |
| 50 | ₹8.42400 | ₹421.20 |
| 100 | ₹7.38960 | ₹738.96 |
| 500 | ₹5.66384 | ₹2,831.92 |
| 1,000 | ₹5.13268 | ₹5,132.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.33688 | ₹17,347.52 |
| 8,000 | ₹4.04136 | ₹32,330.88 |
| 12,000 | ₹3.89354 | ₹46,722.48 |
| 20,000 | ₹3.72968 | ₹74,593.60 |
| 28,000 | ₹3.63389 | ₹1,01,748.92 |
| 40,000 | ₹3.54174 | ₹1,41,669.60 |