62 V 100 A Varistor 1 Circuit Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VA100048D101DL

DigiKey Part Number
478-VA100048D101DLTR-ND - Tape & Reel (TR)
478-VA100048D101DLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VA100048D101DL
Description
VARISTOR 62V 100A AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
62 V 100 A Varistor 1 Circuit Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
34 V
Maximum DC Volts
48 V
Varistor Voltage (Min)
55.8 V
Varistor Voltage (Typ)
62 V
Varistor Voltage (Max)
68.2 V
Current - Surge
100 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,625
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹60.57000₹60.57
10₹43.05200₹430.52
25₹38.61640₹965.41
100₹33.72400₹3,372.40
250₹31.38504₹7,846.26
500₹29.97420₹14,987.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹28.81218₹28,812.18
2,000₹27.85609₹55,712.18
3,000₹27.37711₹82,131.33
5,000₹26.84614₹1,34,230.70
7,000₹26.53604₹1,85,752.28
10,000₹26.23764₹2,62,376.40
25,000₹25.59536₹6,39,884.00
Manufacturers Standard Package