
08051U151JAT2A | |
|---|---|
DigiKey Part Number | 478-08051U151JAT2ATR-ND - Tape & Reel (TR) 478-08051U151JAT2ACT-ND - Cut Tape (CT) 478-08051U151JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051U151JAT2A |
Description | CAP CER 150PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051U151JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.57600 | ₹235.76 |
| 50 | ₹17.44440 | ₹872.22 |
| 100 | ₹15.56210 | ₹1,556.21 |
| 500 | ₹12.39932 | ₹6,199.66 |
| 1,000 | ₹11.42274 | ₹11,422.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.61901 | ₹21,238.02 |
| 4,000 | ₹9.95786 | ₹39,831.44 |
| 6,000 | ₹9.62674 | ₹57,760.44 |
| 10,000 | ₹9.25999 | ₹92,599.90 |
| 14,000 | ₹9.04557 | ₹1,26,637.98 |
| 20,000 | ₹8.83934 | ₹1,76,786.80 |