
08052C271KAT2A | |
|---|---|
DigiKey Part Number | 478-10449-2-ND - Tape & Reel (TR) 478-10449-1-ND - Cut Tape (CT) 478-10449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052C271KAT2A |
Description | CAP CER 270PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C271KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹10.99600 | ₹109.96 |
| 50 | ₹7.82760 | ₹391.38 |
| 100 | ₹6.86780 | ₹686.78 |
| 500 | ₹5.24450 | ₹2,622.25 |
| 1,000 | ₹4.74317 | ₹4,743.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.99489 | ₹15,979.56 |
| 8,000 | ₹3.71707 | ₹29,736.56 |
| 12,000 | ₹3.57795 | ₹42,935.40 |
| 20,000 | ₹3.42384 | ₹68,476.80 |
| 28,000 | ₹3.33380 | ₹93,346.40 |
| 40,000 | ₹3.24716 | ₹1,29,886.40 |