08052C821MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹7.34772
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,176
Unit Price: ₹24.23000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹42.77734
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹23.06633
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹42.77734
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹23.06633
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet
820 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08052C821MAT2A

DigiKey Part Number
08052C821MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08052C821MAT2A
Description
CAP CER 820PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08052C821MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.50846₹22,033.84
Manufacturers Standard Package