
08052U470FAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D470FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D470FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D470FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052U470FAT2A |
Description | CAP CER 47PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052U470FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹29.35400 | ₹293.54 |
| 50 | ₹21.99180 | ₹1,099.59 |
| 100 | ₹19.72750 | ₹1,972.75 |
| 500 | ₹15.90686 | ₹7,953.43 |
| 1,000 | ₹14.72618 | ₹14,726.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.95635 | ₹51,825.40 |
| 8,000 | ₹12.63742 | ₹1,01,099.36 |
| 12,000 | ₹11.60399 | ₹1,39,247.88 |
| 28,000 | ₹11.39046 | ₹3,18,932.88 |
| 40,000 | ₹11.18516 | ₹4,47,406.40 |