47 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08052U470GAT2A

DigiKey Part Number
478-KGQ21HCG2D470GTTR-ND - Tape & Reel (TR)
478-KGQ21HCG2D470GTCT-ND - Cut Tape (CT)
478-KGQ21HCG2D470GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08052U470GAT2A
Description
CAP CER 47PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08052U470GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,575
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹97.85000₹97.85
10₹62.80700₹628.07
50₹48.92260₹2,446.13
100₹44.65470₹4,465.47
500₹37.44028₹18,720.14
1,000₹35.20847₹35,208.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹31.86053₹1,27,442.12
8,000₹30.61568₹2,44,925.44
12,000₹29.99215₹3,59,905.80
20,000₹29.30075₹5,86,015.00
28,000₹28.89648₹8,09,101.44
Manufacturers Standard Package