
08052U470GAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D470GTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D470GTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D470GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052U470GAT2A |
Description | CAP CER 47PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052U470GAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹62.80700 | ₹628.07 |
| 50 | ₹48.92260 | ₹2,446.13 |
| 100 | ₹44.65470 | ₹4,465.47 |
| 500 | ₹37.44028 | ₹18,720.14 |
| 1,000 | ₹35.20847 | ₹35,208.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹31.86053 | ₹1,27,442.12 |
| 8,000 | ₹30.61568 | ₹2,44,925.44 |
| 12,000 | ₹29.99215 | ₹3,59,905.80 |
| 20,000 | ₹29.30075 | ₹5,86,015.00 |
| 28,000 | ₹28.89648 | ₹8,09,101.44 |