08053A300JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹11.49473
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.27131
Datasheet

Upgrade


KYOCERA AVX
In Stock: 35,296
Unit Price: ₹19.57000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹16.91210
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.84325
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹14.69264
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹10.19362
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,424
Unit Price: ₹12.11000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹5.23076
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹34.10375
Datasheet

Upgrade


KEMET
In Stock: 1,473
Unit Price: ₹96.91000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹18.17150
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹21.61473
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹15.91897
Datasheet
30 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053A300JAT2A

DigiKey Part Number
08053A300JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08053A300JAT2A
Description
CAP CER 30PF 25V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053A300JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹3.71707₹29,736.56