08053C101JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹99.01013
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21,870
Unit Price: ₹19.57000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹99.01013
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹11.99059
Datasheet

Upgrade


KYOCERA AVX
In Stock: 43,303
Unit Price: ₹10.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,444
Unit Price: ₹43.80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.74935
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,000
Unit Price: ₹19.57000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,078
Unit Price: ₹53.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,931
Unit Price: ₹20.50000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22,278
Unit Price: ₹32.62000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,820
Unit Price: ₹30.75000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet
100 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C101JAT2A

DigiKey Part Number
08053C101JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08053C101JAT2A
Description
CAP CER 100PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C101JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.28178₹21,127.12
Manufacturers Standard Package