2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C225K4T2A

DigiKey Part Number
478-KAM21KR71E225KUTR-ND - Tape & Reel (TR)
478-KAM21KR71E225KUCT-ND - Cut Tape (CT)
478-KAM21KR71E225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C225K4T2A
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C225K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,483
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.51900₹175.19
50₹12.76640₹638.32
100₹11.31280₹1,131.28
500₹8.86758₹4,433.79
1,000₹8.11277₹8,112.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹7.49216₹14,984.32
4,000₹6.98173₹27,926.92
6,000₹6.72617₹40,357.02
10,000₹6.44307₹64,430.70
14,000₹6.27754₹87,885.56
20,000₹6.11836₹1,22,367.20
Manufacturers Standard Package