
08055A131JAT2A | |
|---|---|
DigiKey Part Number | 478-08055A131JAT2ATR-ND - Tape & Reel (TR) 478-08055A131JAT2ACT-ND - Cut Tape (CT) 478-08055A131JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A131JAT2A |
Description | CAP CER 130PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A131JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹14.72300 | ₹147.23 |
| 50 | ₹9.78460 | ₹489.23 |
| 100 | ₹8.32150 | ₹832.15 |
| 500 | ₹5.87258 | ₹2,936.29 |
| 1,000 | ₹5.13921 | ₹5,139.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.80397 | ₹19,215.88 |
| 8,000 | ₹4.48516 | ₹35,881.28 |
| 12,000 | ₹4.32554 | ₹51,906.48 |
| 20,000 | ₹4.14869 | ₹82,973.80 |
| 28,000 | ₹4.04534 | ₹1,13,269.52 |
| 40,000 | ₹3.94591 | ₹1,57,836.40 |