22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A220J4T2A

DigiKey Part Number
478-KAM21BCG1H220JTTR-ND - Tape & Reel (TR)
478-KAM21BCG1H220JTCT-ND - Cut Tape (CT)
478-KAM21BCG1H220JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A220J4T2A
Description
CAP CER 22PF 50V NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A220J4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,293
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹11.74100₹117.41
50₹8.42400₹421.20
100₹7.38960₹738.96
500₹5.66384₹2,831.92
1,000₹5.13268₹5,132.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.33688₹17,347.52
8,000₹4.04136₹32,330.88
12,000₹3.89354₹46,722.48
20,000₹3.72968₹74,593.60
28,000₹3.63389₹1,01,748.92
40,000₹3.54174₹1,41,669.60
Manufacturers Standard Package