
08055A621JAT2A | |
|---|---|
DigiKey Part Number | 478-12781-2-ND - Tape & Reel (TR) 478-12781-1-ND - Cut Tape (CT) 478-12781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A621JAT2A |
Description | CAP CER 620PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A621JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.85000 | ₹24.85 |
| 10 | ₹14.55300 | ₹145.53 |
| 50 | ₹10.57780 | ₹528.89 |
| 100 | ₹9.34430 | ₹934.43 |
| 500 | ₹7.28732 | ₹3,643.66 |
| 1,000 | ₹6.65106 | ₹6,651.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.82968 | ₹19,318.72 |
| 8,000 | ₹4.60150 | ₹36,812.00 |
| 12,000 | ₹4.39514 | ₹52,741.68 |
| 20,000 | ₹4.37147 | ₹87,429.40 |
| 28,000 | ₹4.17354 | ₹1,16,859.12 |
| 40,000 | ₹4.16002 | ₹1,66,400.80 |
| 48,000 | ₹4.15351 | ₹1,99,368.48 |
| 96,000 | ₹4.13100 | ₹3,96,576.00 |
| 1,00,000 | ₹4.12979 | ₹4,12,979.00 |