
08055A751JAT2A | |
|---|---|
DigiKey Part Number | 478-10542-2-ND - Tape & Reel (TR) 478-10542-1-ND - Cut Tape (CT) 478-10542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A751JAT2A |
Description | CAP CER 750PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A751JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.93500 | ₹159.35 |
| 50 | ₹11.55500 | ₹577.75 |
| 100 | ₹10.20390 | ₹1,020.39 |
| 500 | ₹7.95808 | ₹3,979.04 |
| 1,000 | ₹7.26385 | ₹7,263.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.22366 | ₹24,894.64 |
| 8,000 | ₹5.83764 | ₹46,701.12 |
| 12,000 | ₹5.64435 | ₹67,732.20 |
| 20,000 | ₹5.43013 | ₹1,08,602.60 |
| 28,000 | ₹5.30495 | ₹1,48,538.60 |
| 40,000 | ₹5.18450 | ₹2,07,380.00 |