7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A7R5CAT2A

DigiKey Part Number
478-08055A7R5CAT2ATR-ND - Tape & Reel (TR)
478-08055A7R5CAT2ACT-ND - Cut Tape (CT)
478-08055A7R5CAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A7R5CAT2A
Description
CAP CER 7.5PF 50V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A7R5CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,596
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹11.36900₹113.69
50₹8.10720₹405.36
100₹7.11940₹711.94
500₹5.44578₹2,722.89
1,000₹4.92954₹4,929.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.89308₹15,572.32
8,000₹3.85674₹30,853.92
12,000₹3.72853₹44,742.36
20,000₹3.56972₹71,394.40
28,000₹3.47690₹97,353.20
Manufacturers Standard Package