
08055C101JAT2A | |
|---|---|
DigiKey Part Number | 478-12784-2-ND - Tape & Reel (TR) 478-12784-1-ND - Cut Tape (CT) 478-12784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C101JAT2A |
Description | CAP CER 100PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C101JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.59100 | ₹55.91 |
| 50 | ₹3.83920 | ₹191.96 |
| 100 | ₹3.31740 | ₹331.74 |
| 500 | ₹2.43960 | ₹1,219.80 |
| 1,000 | ₹2.17030 | ₹2,170.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.76681 | ₹7,067.24 |
| 8,000 | ₹1.61748 | ₹12,939.84 |
| 12,000 | ₹1.54269 | ₹18,512.28 |
| 20,000 | ₹1.45995 | ₹29,199.00 |
| 28,000 | ₹1.41160 | ₹39,524.80 |
| 40,000 | ₹1.36508 | ₹54,603.20 |