
08055C101KAT2A | |
|---|---|
DigiKey Part Number | 478-11898-2-ND - Tape & Reel (TR) 478-11898-1-ND - Cut Tape (CT) 478-11898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C101KAT2A |
Description | CAP CER 100PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C101KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.82100 | ₹38.21 |
| 50 | ₹2.62780 | ₹131.39 |
| 100 | ₹2.24580 | ₹224.58 |
| 500 | ₹1.61958 | ₹809.79 |
| 1,000 | ₹1.42854 | ₹1,428.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.92091 | ₹3,683.64 |
| 8,000 | ₹0.90938 | ₹7,275.04 |
| 12,000 | ₹0.90336 | ₹10,840.32 |
| 20,000 | ₹0.89654 | ₹17,930.80 |
| 28,000 | ₹0.88893 | ₹24,890.04 |
| 40,000 | ₹0.85591 | ₹34,236.40 |
| 48,000 | ₹0.84029 | ₹40,333.92 |
| 96,000 | ₹0.79884 | ₹76,688.64 |
| 1,00,000 | ₹0.78485 | ₹78,485.00 |