
08055C151KAT2A | |
|---|---|
DigiKey Part Number | 478-10547-2-ND - Tape & Reel (TR) 478-10547-1-ND - Cut Tape (CT) 478-10547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C151KAT2A |
Description | CAP CER 150PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C151KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.70900 | ₹67.09 |
| 50 | ₹4.67800 | ₹233.90 |
| 100 | ₹4.06290 | ₹406.29 |
| 500 | ₹3.01736 | ₹1,508.68 |
| 1,000 | ₹2.69680 | ₹2,696.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.01725 | ₹8,069.00 |
| 8,000 | ₹1.99570 | ₹15,965.60 |
| 12,000 | ₹1.95000 | ₹23,400.00 |
| 20,000 | ₹1.85137 | ₹37,027.40 |
| 28,000 | ₹1.79376 | ₹50,225.28 |
| 40,000 | ₹1.77382 | ₹70,952.80 |