KGM21NR71H153MT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1,229
Unit Price: ₹12.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹18.32689
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹2.78676
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,44,342
Unit Price: ₹15.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.66482
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.04136
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.18115
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,945
Unit Price: ₹30.75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,201
Unit Price: ₹23.30000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹5.42762
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.23228
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.72887
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet
0.015 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H153MT

DigiKey Part Number
478-KGM21NR71H153MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21NR71H153MT
Description
CAP CER 0.015UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H153MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹4.04136₹32,330.88