
249159004132996 | |
|---|---|
DigiKey Part Number | 478-249159004132996TR-ND - Tape & Reel (TR) 478-249159004132996CT-ND - Cut Tape (CT) 478-249159004132996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 249159004132996 |
Description | CONN SSL SOCKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Socket Board to Cable/Wire 0.118" (3.00mm) IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Socket | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | 24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹83.21500 | ₹832.15 |
| 100 | ₹70.71890 | ₹7,071.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹66.80770 | ₹46,765.39 |
| 1,400 | ₹63.61809 | ₹89,065.33 |
| 2,100 | ₹61.82403 | ₹1,29,830.46 |
| 3,500 | ₹59.63664 | ₹2,08,728.24 |
| 4,900 | ₹58.23783 | ₹2,85,365.37 |
| 7,000 | ₹56.79181 | ₹3,97,542.67 |
| 17,500 | ₹53.24014 | ₹9,31,702.45 |