
08055C222K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF21BR71H222KMTR-ND - Tape & Reel (TR) 478-KAF21BR71H222KMCT-ND - Cut Tape (CT) 478-KAF21BR71H222KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C222K4Z4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C222K4Z4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.48300 | ₹234.83 |
| 50 | ₹17.42580 | ₹871.29 |
| 100 | ₹15.54340 | ₹1,554.34 |
| 500 | ₹12.38256 | ₹6,191.28 |
| 1,000 | ₹11.40597 | ₹11,405.97 |
| 2,500 | ₹10.37645 | ₹25,941.12 |
| 5,000 | ₹9.75620 | ₹48,781.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹8.99021 | ₹1,34,853.15 |
| 30,000 | ₹8.61520 | ₹2,58,456.00 |
| 45,000 | ₹8.42731 | ₹3,79,228.95 |
| 75,000 | ₹8.21904 | ₹6,16,428.00 |
| 1,05,000 | ₹8.09723 | ₹8,50,209.15 |