2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C222K4Z4A

DigiKey Part Number
478-KAF21BR71H222KMTR-ND - Tape & Reel (TR)
478-KAF21BR71H222KMCT-ND - Cut Tape (CT)
478-KAF21BR71H222KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C222K4Z4A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C222K4Z4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,885
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹23.48300₹234.83
50₹17.42580₹871.29
100₹15.54340₹1,554.34
500₹12.38256₹6,191.28
1,000₹11.40597₹11,405.97
2,500₹10.37645₹25,941.12
5,000₹9.75620₹48,781.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹8.99021₹1,34,853.15
30,000₹8.61520₹2,58,456.00
45,000₹8.42731₹3,79,228.95
75,000₹8.21904₹6,16,428.00
1,05,000₹8.09723₹8,50,209.15
Manufacturers Standard Package