
08055C223K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR71H223KTTR-ND - Tape & Reel (TR) 478-KAF21BR71H223KTCT-ND - Cut Tape (CT) 478-KAF21BR71H223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C223K4Z2A |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C223K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.48300 | ₹234.83 |
| 50 | ₹17.42580 | ₹871.29 |
| 100 | ₹15.54340 | ₹1,554.34 |
| 500 | ₹12.38256 | ₹6,191.28 |
| 1,000 | ₹11.40597 | ₹11,405.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.94295 | ₹39,771.80 |
| 8,000 | ₹9.39944 | ₹75,195.52 |
| 12,000 | ₹9.12734 | ₹1,09,528.08 |
| 20,000 | ₹8.82569 | ₹1,76,513.80 |
| 28,000 | ₹8.64936 | ₹2,42,182.08 |
| 40,000 | ₹8.47969 | ₹3,39,187.60 |