
08055C683J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H683JTTR-ND - Tape & Reel (TR) 478-KAM21BR71H683JTCT-ND - Cut Tape (CT) 478-KAM21BR71H683JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C683J4T2A |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C683J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.21400 | ₹162.14 |
| 50 | ₹11.79740 | ₹589.87 |
| 100 | ₹10.43680 | ₹1,043.68 |
| 500 | ₹8.14446 | ₹4,072.23 |
| 1,000 | ₹7.43811 | ₹7,438.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.37905 | ₹25,516.20 |
| 8,000 | ₹5.98604 | ₹47,888.32 |
| 12,000 | ₹5.78918 | ₹69,470.16 |
| 20,000 | ₹5.57108 | ₹1,11,421.60 |
| 28,000 | ₹5.44356 | ₹1,52,419.68 |
| 40,000 | ₹5.32092 | ₹2,12,836.80 |