0.047 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055F473K4T2A

DigiKey Part Number
478-KAM21BR81H473KTTR-ND - Tape & Reel (TR)
478-KAM21BR81H473KTCT-ND - Cut Tape (CT)
478-KAM21BR81H473KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055F473K4T2A
Description
CAP CER 0.047UF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055F473K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,289
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹15.93500₹159.35
50₹11.55500₹577.75
100₹10.20390₹1,020.39
500₹7.95808₹3,979.04
1,000₹7.26385₹7,263.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.22366₹24,894.64
8,000₹5.83764₹46,701.12
12,000₹5.64435₹67,732.20
20,000₹5.43013₹1,08,602.60
28,000₹5.30495₹1,48,538.60
40,000₹5.18450₹2,07,380.00
Manufacturers Standard Package