0805YC472J4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.98976
Datasheet

Upgrade


KYOCERA AVX
In Stock: 641
Unit Price: ₹25.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.87445
Datasheet

Upgrade


KEMET
In Stock: 6,454
Unit Price: ₹54.98000
Datasheet

Similar


TDK
In Stock: 13,945
Unit Price: ₹18.64000
Datasheet

Similar


TDK
In Stock: 2,955
Unit Price: ₹29.82000
Datasheet

Similar


TDK
In Stock: 8,895
Unit Price: ₹23.30000
Datasheet

Similar


TDK
In Stock: 4,152
Unit Price: ₹34.48000
Datasheet
4700 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805YC472J4T2A

DigiKey Part Number
478-KAM21BR71C472JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805YC472J4T2A
Description
CAP CER 4700PF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YC472J4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.87445₹23,497.80
Manufacturers Standard Package