1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805YG105ZAT2A

DigiKey Part Number
478-KGM21AV51C105ZUTR-ND - Tape & Reel (TR)
478-KGM21AV51C105ZUCT-ND - Cut Tape (CT)
478-KGM21AV51C105ZUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805YG105ZAT2A
Description
CAP CER 1UF 16V Y5V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YG105ZAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,922
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹8.85300₹88.53
50₹6.26200₹313.10
100₹5.47000₹547.00
500₹4.12628₹2,063.14
1,000₹3.71253₹3,712.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.09424₹12,376.96
8,000₹2.86500₹22,920.00
12,000₹2.75023₹33,002.76
20,000₹2.62305₹52,461.00
28,000₹2.54877₹71,365.56
40,000₹2.47730₹99,092.00
Manufacturers Standard Package