
0805ZD104KAT2A | |
|---|---|
DigiKey Part Number | 478-12799-2-ND - Tape & Reel (TR) 478-12799-1-ND - Cut Tape (CT) 478-12799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZD104KAT2A |
Description | CAP CER 0.1UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZD104KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.28700 | ₹42.87 |
| 50 | ₹2.92600 | ₹146.30 |
| 100 | ₹2.51600 | ₹251.60 |
| 500 | ₹1.82644 | ₹913.22 |
| 1,000 | ₹1.61491 | ₹1,614.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.29738 | ₹5,189.52 |
| 8,000 | ₹1.17997 | ₹9,439.76 |
| 12,000 | ₹1.12126 | ₹13,455.12 |
| 20,000 | ₹1.05622 | ₹21,124.40 |
| 28,000 | ₹1.01822 | ₹28,510.16 |
| 40,000 | ₹0.98169 | ₹39,267.60 |