15 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A150JT150XT

DigiKey Part Number
1284-1598-2-ND - Tape & Reel (TR)
1284-1598-1-ND - Cut Tape (CT)
1284-1598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A150JT150XT
Description
CAP CER 15PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100A150JT150XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,400
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹457.54000₹457.54
10₹329.22600₹3,292.26
50₹278.19740₹13,909.87
100₹262.43040₹26,243.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹235.74568₹1,17,872.84
1,000₹227.47821₹2,27,478.21
1,500₹223.33578₹3,35,003.67
2,500₹218.74370₹5,46,859.25
3,500₹216.05866₹7,56,205.31
Manufacturers Standard Package