
100A180JT150XT1K | |
|---|---|
DigiKey Part Number | 1284-100A180JT150XT1KTR-ND - Tape & Reel (TR) 1284-100A180JT150XT1KCT-ND - Cut Tape (CT) 1284-100A180JT150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A180JT150XT1K |
Description | CAP CER 18PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A180JT150XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹454.75000 | ₹454.75 |
| 10 | ₹327.54900 | ₹3,275.49 |
| 50 | ₹276.78100 | ₹13,839.05 |
| 100 | ₹261.06990 | ₹26,106.99 |
| 500 | ₹234.47834 | ₹1,17,239.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹226.24256 | ₹2,26,242.56 |
| 2,000 | ₹219.45909 | ₹4,38,918.18 |
| 3,000 | ₹216.06013 | ₹6,48,180.39 |