
100A220GT150XT1K | |
|---|---|
DigiKey Part Number | 1284-100A220GT150XT1KTR-ND - Tape & Reel (TR) 1284-100A220GT150XT1KCT-ND - Cut Tape (CT) 1284-100A220GT150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A220GT150XT1K |
Description | CAP CER 22PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A220GT150XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹595.46000 | ₹595.46 |
| 10 | ₹436.76300 | ₹4,367.63 |
| 50 | ₹373.65720 | ₹18,682.86 |
| 100 | ₹354.13480 | ₹35,413.48 |
| 500 | ₹325.07004 | ₹1,62,535.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹371.22041 | ₹3,71,220.41 |
| 2,000 | ₹361.70053 | ₹7,23,401.06 |