
100A330JT150XT1K | |
|---|---|
DigiKey Part Number | 1284-100A330JT150XT1KTR-ND - Tape & Reel (TR) 1284-100A330JT150XT1KCT-ND - Cut Tape (CT) 1284-100A330JT150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A330JT150XT1K |
Description | CAP CER 33PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A330JT150XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹389.52000 | ₹389.52 |
| 10 | ₹277.13500 | ₹2,771.35 |
| 50 | ₹232.42460 | ₹11,621.23 |
| 100 | ₹218.59570 | ₹21,859.57 |
| 500 | ₹195.18926 | ₹97,594.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹187.94125 | ₹1,87,941.25 |
| 2,000 | ₹181.97036 | ₹3,63,940.72 |
| 3,000 | ₹178.97955 | ₹5,36,938.65 |
| 5,000 | ₹175.66232 | ₹8,78,311.60 |